- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3000770
3000770
Phoenix Contact
Shield connection - material: Metal - Suitable for PH 4/ and PH 6/ cable housings (pitches: 6 mm and 8 mm) - color: silver/bla ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shield connection - material: Metal - Suitable for PH 4/ and PH 6/ cable housings (pitches: 6 mm and 8 mm) - color: silver/black
Search Keywords: 3000770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000770
-
Alias/AKA:HSH-METALL-6/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Shield
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$18.25
10
$17.34
25 +
$16.47
Click for Quote
Log in
to unlock special pricing