- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3000735
Phoenix Contact
3000735
Short-circuit connector - pitch: 8 mm - number of positions: 4 - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Short-circuit connector - pitch: 8 mm - number of positions: 4 - color: black
Search Keywords: 3000735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000735
-
Alias/AKA:KSSI-4-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:8 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3000735 RoHS compliant?
Yes, 3000735 is RoHS compliant.
What is the lead time for 3000735?
The standard lead time for 3000735 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
9/25/26