Phoenix Contact
3000716
Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Push ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000716
-
Alias/AKA:PT-2-5-3PV-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A