- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3000706
Phoenix Contact
3000706
Plug-in bridge - pitch: 3.5 mm - number of positions: 50 - color: red
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3000706 |
| Alias/AKA: | FBS-50-3-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Plug-In Bridge |
| Pitch: | 3.5 mm |
| Number of Contacts: | 50 |
| Maximum Current Rating: | 17.5 A |