- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3000671
3000671
Phoenix Contact
End cover - length: 41 mm - width: 2.2 mm - height: 22 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 41 mm - width: 2.2 mm - height: 22 mm - color: gray
Search Keywords: 3000671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000671
-
Alias/AKA:D-PPC-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments