Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3000662

COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 8 - number of positions: 8 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41.2 mm - height: 41 mm - color: gray
Search Keywords: 3000662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000662
  • Alias/AKA:
    PPC-2-5/8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3000662 RoHS compliant?
Yes, 3000662 is RoHS compliant.
What is the lead time for 3000662?
The standard lead time for 3000662 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47 can ship
5 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.05
25 +
$8.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!