- Home ›
- All Products›
- 3000659
3000659
Phoenix Contact
COMBI jack, push-in connection, 0.14-4.0 mm², 5 pole, 24 A, 6 kV, gray, 3000659
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI jack, push-in connection, 0.14-4.0 mm², 5 pole, 24 A, 6 kV, gray, 3000659
Search Keywords: 3000659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000659
-
Alias/AKA:PPC-2-5/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.35
25
$5.08
50 +
$4.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments