- Home ›
- All Products›
- 3000657
3000657
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - number of positions: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 15.4 mm - height: 41 mm - color: gray
Search Keywords: 3000657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000657
-
Alias/AKA:PPC-2-5/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/24/26