3000565
Phoenix Contact
Test disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 41 A - connection method: Bolt connection - length: 82.4 mm - width: 12.3 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3000565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000565
-
Alias/AKA:RT-4-T-P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
7 Weeks
can ship
6/26/26
Tariffs may apply for U.S. shipments