Phoenix Contact
3000564
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cro ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000564
-
Alias/AKA:UK-5-HEDI-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A