Phoenix Contact
3000541
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000541
-
Alias/AKA:UK-5-HESILED-60-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:N/A
-
Body Orientation:N/A
-
Housing Color:Black
-
Gender:N/A
-
Contact Material:N/A
-
Family:3000541
-
Contact Plating:N/A