- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3000175
Phoenix Contact
3000175
Fixed bridge - pitch: 5 mm - number of positions: 2 - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed bridge - pitch: 5 mm - number of positions: 2 - color: silver
Search Keywords: 3000175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000175
-
Alias/AKA:FBRNI-2-5-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3000175 RoHS compliant?
Yes, 3000175 is RoHS compliant.
What is the lead time for 3000175?
The standard lead time for 3000175 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
5 Weeks
can ship
10/21/26