Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3000162

Fixed bridge - pitch: 5 mm - number of positions: 3 - color: silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed bridge - pitch: 5 mm - number of positions: 3 - color: silver
Search Keywords: 3000162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3000162
Alias/AKA: FBRNI-3-5-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fixed Bridge
Pitch: 5 mm
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3000162 RoHS compliant?
Yes, 3000162 is RoHS compliant.
What is the lead time for 3000162?
The standard lead time for 3000162 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Ships today, if you order in
Manufacturer Stock:
88 can ship
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.31
10 +
$4.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!