- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2989336
Phoenix Contact
2989336
Ethernet Switch 5-Port 100Mbps
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2989336
-
Alias/AKA:FL-SWITCH-LM-5TX-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:DE
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Dimension:112 x 45 x 99 mm
-
This product is discontinued, but still in stock.