- Home ›
- All Products›
- 2987105
2987105
Phoenix Contact
6.2 mm PLC complete relay module with spring-cage connections for railway applications, input nominal voltage 24 V DC, range: ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC complete relay module with spring-cage connections for railway applications, input nominal voltage 24 V DC, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to + 70°C. In accordance with EN 50155, EN 50178, EN 61373, EN 50121 and IEC 62103.
Search Keywords: 2987105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2987105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT