Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2986957

Safe coupling relay for SIL 3 high and low demand applications - coupled digital output signals to the I/O - 2 enabling curren ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safe coupling relay for SIL 3 high and low demand applications - coupled digital output signals to the I/O - 2 enabling current paths - 1 signal contact - module for safe state off applications - integrated test pulse filter - width: 17.5 mm - pluggable Push-in terminal block
Search Keywords: 2986957
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2986957
Alias/AKA: PSR-SPP-24DC/FSP/2X1/1X2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 55 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2986957 RoHS compliant?
Yes, 2986957 is RoHS compliant.
What is the lead time for 2986957?
The standard lead time for 2986957 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$233.15
5 +
$221.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!