Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2982799

6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Packaging
Certificate of Compliance
Description +
6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC
Search Keywords: 2982799
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2982799
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    PLC Terminal Blocks
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    24,24 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Mounting:
    T DIN Rail
  • Operating Temperature:
    -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2982799 discontinued?
Yes, 2982799 from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2982799 RoHS compliant?
Yes, 2982799 is RoHS compliant.
What is the lead time for 2982799?
The standard lead time for 2982799 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 10/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Minimum Order Quantity:
4
5 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$19.76
10 +
$18.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!