2982728
Phoenix Contact
PLC solid-state relay with screw connection - for mounting on DIN rail NS 35/7.5 - input: 24 V DC - output: TTL (5 V DC)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC solid-state relay with screw connection - for mounting on DIN rail NS 35/7.5 - input: 24 V DC - output: TTL (5 V DC)
Search Keywords: 2982728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2982728
-
Alias/AKA:PLC-OSC-24DC/TTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT