- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2982663
2982663
Phoenix Contact
PLC-INTERFACE for NAMUR applications - consisting of PLC-BSC.../21 basic terminal block with screw connection and integrated c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for NAMUR applications - consisting of PLC-BSC.../21 basic terminal block with screw connection and integrated circuit - for mounting on DIN rail NS 35/7,5 - positive switching - 1 N/O contact - input voltage 24 V DC
Search Keywords: 2982663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2982663
-
Alias/AKA:PLC-SC-EIK-1-SVN-24P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Dimension:86 x 6.2 x 80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26