- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2982634
2982634
Phoenix Contact
Solid State Relay 15mA 32V DC-IN 1A 350V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 15mA 32V DC-IN 1A 350V DC-OUT 4-Pin
Search Keywords: 2982634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2982634
-
Alias/AKA:OV-24DC/350DC/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:1 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.2 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
2 Weeks
can ship
6/16/26