- Home ›
- All Products›
- 2981842
Phoenix Contact
2981842
Safe coupling relay with force-guided contacts - 3 N/O contacts - 3 N/C contacts - width: 22.5 mm - pluggable Push-in terminal ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2981842 |
| Alias/AKA: | PSR-SPP-24UC/URM/3X1/3X2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |