- ホーム ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2981745
2981745
Phoenix Contact
Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - the cont ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - the contacts have a dropout delay (0.3 ... 3 s) - Cat. 3 - PL d in accordance with EN ISO 13849 - width: 22.5 mm - plug-in Push-in terminal block
Search Keywords: 2981745
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:2981745
-
Alias/AKA:PSR-SPP-24DCURD34X12X23
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
サプライヤー標準パック:
1
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
6 Weeks
出荷できます
7/14/26
45ドルフラットレート配送: