- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 2981677
Phoenix Contact
2981677
Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - undelaye ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2981677
-
Alias/AKA:PSR-SCP-24DCURM44X12X2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:N/A
-
Coil Suppression Diode:No
-
Coil Current:100 mA
-
AC Coil Voltage:N/A