2981457
Phoenix Contact
Safe coupling relay with force-guided contacts - 4 N/O contacts - 2 N/C contacts - fixed spring-cage terminal block - width: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safe coupling relay with force-guided contacts - 4 N/O contacts - 2 N/C contacts - fixed spring-cage terminal block - width: 40 mm
Search Keywords: 2981457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2981457
-
Alias/AKA:PSR-SPF-24UC/URM/4X1/2X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26