Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2981431

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e (EN ISO 13849) - one- or two-channel o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e (EN ISO 13849) - one- or two-channel operation - automatic or manual activation - 3 N/O contacts - 1 N/C contact - 2 N/O contacts with dropout delay of 0.2 s ... 300 s - pluggable Push-in terminal block
Search Keywords: 2981431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2981431
Alias/AKA: PSR-SPP-24DCESD5X11X2300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 155 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2981431 RoHS compliant?
Yes, 2981431 is RoHS compliant.
What is the lead time for 2981431?
The standard lead time for 2981431 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
12 can ship
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$527.88
5 +
$501.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!