Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2981046

Single or two-channel contact extension - 5 N/O contacts - 1 N/C contact - 1 confirmation current path - width: 22.5 mm - plug ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Single or two-channel contact extension - 5 N/O contacts - 1 N/C contact - 1 confirmation current path - width: 22.5 mm - pluggable Push-in terminal block
Search Keywords: 2981046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2981046
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 24 V
Coil Current: 92 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2981046 discontinued?
Yes, 2981046 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2981046?
The recommended replacement for 2981046 is 1442344 from Phoenix Contact, available from OnlineComponents.com.
Is 2981046 RoHS compliant?
Yes, 2981046 is RoHS compliant.
What is the lead time for 2981046?
The standard lead time for 2981046 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$266.20
3
$255.26
5
$251.43
10
$247.66
20 +
$242.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!