2981033
Phoenix Contact
Single or two-channel contact extension - 5 N/O contacts - 1 N/C contact - 1 confirmation current path - plug-in screw termina ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Single or two-channel contact extension - 5 N/O contacts - 1 N/C contact - 1 confirmation current path - plug-in screw terminal blocks - width: 22.5 mm
Search Keywords: 2981033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2981033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.