- Home ›
- All Products›
- 2980704
2980704
Phoenix Contact
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 220 V DC - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 220 V DC - output: 12 - 300 V DC/1 A
Search Keywords: 2980704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980704
-
Alias/AKA:PLC-OSC-220DC/300DC/-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26