- Home ›
- All Products›
- 2980649
2980649
Phoenix Contact
PLC electronic PDT, integrated optocoupler, with spring-cage connection, for mounting on DIN rail NS 35/7.5, input: 24 V DC, o ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PLC electronic PDT, integrated optocoupler, with spring-cage connection, for mounting on DIN rail NS 35/7.5, input: 24 V DC, output: 3 - 48 V DC/500 mA
Search Keywords: 2980649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.