- Home ›
- All Products›
- 2980513
2980513
Phoenix Contact
6.2 mm PLC optocoupler with spring-cage connection system for railway applications, input voltage 24 V DC, input voltage range ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC optocoupler with spring-cage connection system for railway applications, input voltage 24 V DC, input voltage range from 0.7 x UN to 1.25 x UN, temperature range from -25 °C to +70 °C
Search Keywords: 2980513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT