- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2980458
2980458
Phoenix Contact
The 2980458 is a 6.2 mm PLC basic terminal block relay base with a 24V DC input voltage, designed for DIN rail mounting and fe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2980458 is a 6.2 mm PLC basic terminal block relay base with a 24V DC input voltage, designed for DIN rail mounting and featuring a screw connection.
Search Keywords: 2980458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980458
-
Alias/AKA:PLC-BSC-24DC/21/SO46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Blocks
-
Maximum Voltage Rating:24 VDC
-
Mounting:T DIN Rail
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
2
4 Weeks
can ship
6/8/26
CUSTOMERS
ALSO BOUGHT