- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2980445
Phoenix Contact
2980445
14 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980445
-
Alias/AKA:PLC-BSC-230UC/21HC/SO46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-25 to 55 °C