- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2980377
2980377
Phoenix Contact
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control
Search Keywords: 2980377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980377
-
Alias/AKA:PLC-BSP-230UC/21/SO46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PLC Terminal Blocks
-
Maximum Voltage Rating:230 VAC
-
Mounting:T DIN Rail
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$29.04
5
$28.61
25
$25.62
50
$24.19
100
$23.83
250
$23.21
500 +
$22.87
Click for Quote
Log in
to unlock special pricing