- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2980322
2980322
Phoenix Contact
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 120 V AC
Search Keywords: 2980322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Block
-
Number of Contacts:N/A
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:N/A
-
Mounting:T DIN Rail
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/12/26