Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2980144

PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in minia ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 5 V DC - output: 3 - 33 V DC/3 A
Search Keywords: 2980144
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2980144
Alias/AKA: PLC-OSC-5DC/-24DC/-2/ACT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 33 V
Input Type: DC
Mounting: DIN Rail
Dimension: 94 x 6.2 x 80 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2980144 RoHS compliant?
Yes, 2980144 is RoHS compliant.
What is the lead time for 2980144?
The standard lead time for 2980144 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
On Order:
30   can ship 12/14/26
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.79
10 +
$51.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!