- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2977490
2977490
Phoenix Contact
Side Element, Right, With Foot, Width 5 mm , Width 72 mm , For Mounting On Ns 32 Or Ns 35/7.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side Element, Right, With Foot, Width 5 mm , Width 72 mm , For Mounting On Ns 32 Or Ns 35/7.5
Search Keywords: 2977490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2977490
-
Alias/AKA:UM-72-SEFE/R-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Side Element For Electronic Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.03
100
$1.69
250
$1.59
500
$1.53
1,000
$1.49
2,500
$1.45
5,000
$1.43
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments