Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2970057

VARIOFACE module - for IEC 603/DIN 41612 connector - type C - 64-pos. - a - c components mounted - with male connector - cable ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VARIOFACE module - for IEC 603/DIN 41612 connector - type C - 64-pos. - a - c components mounted - with male connector - cable housing with screw interlock
Search Keywords: 2970057
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2970057
  • Alias/AKA:
    UMK-C64M-VS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    64
  • Operating Temperature:
    -20 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2970057 RoHS compliant?
Yes, 2970057 is RoHS compliant.
What is the lead time for 2970057?
The standard lead time for 2970057 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$528.49
3
$500.31
5 +
$499.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!