- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2967963
2967963
Phoenix Contact
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 V DC - output: 24 - 253 V AC/0.75 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords: 2967963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2967963
-
Alias/AKA:OPT-60DC/230AC/-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:253 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:15 x 5 x 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26