- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2967950
Phoenix Contact
2967950
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/0.75 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords: 2967950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2967950
-
Alias/AKA:OPT-24DC/230AC/-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:253 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Frequently Asked Questions
Is 2967950 RoHS compliant?
Yes, 2967950 is RoHS compliant.
What is the lead time for 2967950?
The standard lead time for 2967950 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
420
can ship
5 Weeks
can ship
10/26/26
CUSTOMERS
ALSO BOUGHT