- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2967853
Available Replacements
Phoenix Contact
2967853
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 48 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords: 2967853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2967853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 2967853 discontinued?
Yes, 2967853 from Phoenix Contact is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2967853?
The recommended replacement for 2967853 is 2900370 from Phoenix Contact, available from OnlineComponents.com.
Is 2967853 RoHS compliant?
Yes, 2967853 is RoHS compliant.
What is the lead time for 2967853?
The standard lead time for 2967853 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.