- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2967840
Phoenix Contact
2967840
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2967840
-
Alias/AKA:PLC-OSC-24DC/230AC/-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:253 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Contact Form:N/A
-
Termination Style:Screw Terminal
-
Dimension:6.2 x 80 x 94 mm