- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2967772
Phoenix Contact
2967772
14 mm PLC basic terminal block for high continuous currents with screw connection - without relay or solid-state relay - for m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2967772 |
| Alias/AKA: | PLC-BSC-24DC/21HC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | PLC Terminal Blocks |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 24 VDC |
| Mounting: | T DIN Rail |
| Operating Temperature: | -25 to 60 °C |