Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2967620

PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a hi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 24 V DC
Search Keywords: 2967620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2967620
Alias/AKA: PLC-RSC-24DC/21HC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 18 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2967620 RoHS compliant?
Yes, 2967620 is RoHS compliant.
What is the lead time for 2967620?
The standard lead time for 2967620 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.54
10 +
$23.31
Click for Quote
Log in to unlock special pricing
Accessories
Show 15 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!