- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2967565
2967565
Phoenix Contact
Solid State Relay 3.5mA 253V AC/DC-IN 0.1A 48V DC-OUT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay 3.5mA 253V AC/DC-IN 0.1A 48V DC-OUT
Search Keywords: 2967565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2967565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:0.1 A
-
Output Device:N/A
-
Input Type:AC,DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:94 x 6.2 x 80 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.