2967345
Phoenix Contact
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x80x94)mm DIN Rail PLC Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x80x94)mm DIN Rail PLC Relay
Search Keywords: 2967345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2967345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.