- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2967125
Phoenix Contact
2967125
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi- ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2967125 |
| Alias/AKA: | PLC-RSC-24DC/21-21AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Relay Construction: | PLC Relay |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 0.05 A |
| Mounting: | DIN Rail |
| Operating Temperature: | -25 to 60 °C |
| Dimension: | 14 x 80 x 94 mm |
| Termination Style: | Screw Terminal |
| Coil Current: | 18 mA |
| Contact Form: | 2 Form C |