- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2966841
Phoenix Contact
2966841
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Furthermore - it is used for: visual se ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2966841
-
Alias/AKA:PLC-ATP-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Separating Plate
-
Dimension:2 x 80 mm