- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2966634
Phoenix Contact
2966634
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2966634 |
| Alias/AKA: | PLC-OSC-24DC/-24DC/-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | DC |
| Maximum Output Voltage: | 33 V |
| Input Type: | DC |
| Mounting: | DIN Rail |
| Dimension: | 94 x 6.2 x 80 mm |