Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2966265

PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V DC
Search Keywords: 2966265
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2966265
  • Alias/AKA:
    PLC-RSC-24DC/21AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    PLC Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -25 to 60 °C
  • Dimension:
    6.2 x 80 x 94 mm
  • Termination Style:
    Screw Terminal
  • Coil Current:
    9 mA
  • Contact Form:
    1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2966265 RoHS compliant?
Yes, 2966265 is RoHS compliant.
What is the lead time for 2966265?
The standard lead time for 2966265 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 458
Ships today, if you order in
On Order:
1   can ship 9/28/26
Minimum Order Quantity:
2
9 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$20.67
10 +
$19.64
Click for Quote
Log in to unlock special pricing
Accessories
Show 16 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!