Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2966197

PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 1 PDT - input voltage 120 V AC / 110 V DC
Search Keywords: 2966197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2966197
Alias/AKA: PLC-RSC-120UC/21
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
AC Coil Voltage: 120 V
Coil Current: 3DC,3.5AC mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2966197 RoHS compliant?
Yes, 2966197 is RoHS compliant.
What is the lead time for 2966197?
The standard lead time for 2966197 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Manufacturer Stock:
5,356 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.34
10 +
$21.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!